
GLF1511 | |
|---|---|
DigiKey Part Number | 2500-GLF1511TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1511 |
Description | 4 A Wide Input Voltage NMOS Load |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 6-WLCSP (0.97x1.47) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) | Rds On (Typ) 13mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-WLCSP (0.97x1.47) |
Interface On/Off | Package / Case |
Voltage - Load 0.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75000 € | 7,50 € |
| 20 | 0,65650 € | 13,13 € |
| 30 | 0,61633 € | 18,49 € |
| 100 | 0,46750 € | 46,75 € |
| 250 | 0,39784 € | 99,46 € |
| 500 | 0,37796 € | 188,98 € |
| 1.000 | 0,28845 € | 288,45 € |
| 3.000 | 0,26856 € | 805,68 € |
| 6.000 | 0,25861 € | 1.551,66 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

