
GLF1401-D3G7 | |
|---|---|
DigiKey Part Number | 2500-GLF1401-D3G7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1401-D3G7 |
Description | Dual Channel, IQSmartTM Load Swi |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A, 6A 14-DFN (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 6A, 6A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DFN (3x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83700 € | 8,37 € |
| 20 | 0,72500 € | 14,50 € |
| 30 | 0,67633 € | 20,29 € |
| 100 | 0,50230 € | 50,23 € |
| 250 | 0,42504 € | 106,26 € |
| 500 | 0,40570 € | 202,85 € |
| 1.000 | 0,29945 € | 299,45 € |
| 4.000 | 0,28013 € | 1.120,52 € |
| 8.000 | 0,26081 € | 2.086,48 € |
| Unit Price without VAT: | 0,83700 € |
|---|---|
| Unit Price with VAT: | 0,99603 € |

