
GLF1200 | |
|---|---|
DigiKey Part Number | 2500-GLF1200TR-ND |
Manufacturer | |
Manufacturer Product Number | GLF1200 |
Description | Nano Current Power Load Switch |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,29200 € | 2,92 € |
| 20 | 0,25300 € | 5,06 € |
| 30 | 0,23567 € | 7,07 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,14804 € | 37,01 € |
| 500 | 0,14114 € | 70,57 € |
| 1.000 | 0,10413 € | 104,13 € |
| 4.000 | 0,09811 € | 392,44 € |
| 8.000 | 0,09122 € | 729,76 € |
| Unit Price without VAT: | 0,29200 € |
|---|---|
| Unit Price with VAT: | 0,34748 € |

