
EV010-GLF71306 | |
|---|---|
DigiKey Part Number | 2500-EV010-GLF71306-ND |
Manufacturer | |
Manufacturer Product Number | EV010-GLF71306 |
Description | EVAL BOARD FOR GLF71306 |
Customer Reference | |
Detailed Description | GLF71306 IQSmart™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | GLF71306 | |
Primary Attributes | 1.1V ~ 5.5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |

