
EV031-GLF2201 | |
|---|---|
DigiKey Part Number | 2500-EV031-GLF2201-ND |
Manufacturer | |
Manufacturer Product Number | EV031-GLF2201 |
Description | GLF2201 EVB |
Customer Reference | |
Detailed Description | GLF2201 250 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | GLF2201 | |
Primary Attributes | 3V ~ 9V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,54000 € | 27,54 € |
| 5 | 25,81800 € | 129,09 € |
| 10 | 23,23600 € | 232,36 € |
| Unit Price without VAT: | 27,54000 € |
|---|---|
| Unit Price with VAT: | 32,77260 € |

