
EV020-GLF82321 | |
|---|---|
DigiKey Part Number | 2500-EV020-GLF82321-ND |
Manufacturer | |
Manufacturer Product Number | EV020-GLF82321 |
Description | EVAL BOARD FOR GLF82321 |
Customer Reference | |
Detailed Description | GLF82321 IQSmart™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer GLF Integrated Power | Embedded No |
Series | Utilized IC / Part GLF82321 |
Packaging Retail Package | Primary Attributes 2V ~ 6.5V Supply |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

