
EV019-GLF4000 | |
|---|---|
DigiKey Part Number | 2500-EV019-GLF4000-ND |
Manufacturer | |
Manufacturer Product Number | EV019-GLF4000 |
Description | GLF4000 EVB |
Customer Reference | |
Detailed Description | GLF4000 IQSmart™ Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer GLF Integrated Power | Embedded No |
Series | Utilized IC / Part GLF4000 |
Packaging Retail Package | Primary Attributes 1.5V ~ 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 5 | 20,61000 € | 103,05 € |
| 10 | 19,97300 € | 199,73 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

