
EV011-GLF73610 | |
|---|---|
DigiKey Part Number | 2500-EV011-GLF73610TR-ND |
Manufacturer | |
Manufacturer Product Number | EV011-GLF73610 |
Description | EVAL BOARD FOR GLF73610 |
Customer Reference | |
Detailed Description | GLF73610 - Battery Protection Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GLF Integrated Power | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Protection | |
Embedded | No | |
Utilized IC / Part | GLF73610 | |
Primary Attributes | Overvoltage Protection, Short-Circuit Protection | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 16,75600 € | 83,78 € |
| 10 | 16,23800 € | 162,38 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |


