
GD9FU2G8F2ALGI | |
|---|---|
DigiKey Part Number | 1970-GD9FU2G8F2ALGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FU2G8F2ALGI |
Description | IC FLASH 2GBIT ONFI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 18 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 18 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-FBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 6,33804 € | 13.309,88 € |
| Unit Price without VAT: | 6,33804 € |
|---|---|
| Unit Price with VAT: | 7,54227 € |

