
GD9FU2G6F3ALGI | |
|---|---|
DigiKey Part Number | 1970-GD9FU2G6F3ALGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FU2G6F3ALGI |
Description | IC FLASH 2GBIT ONFI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 18 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 20ns |
Series | Access Time 18 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-FBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 3,88340 € | 8.155,14 € |
| Unit Price without VAT: | 3,88340 € |
|---|---|
| Unit Price with VAT: | 4,62125 € |

