
GD9FS4G8F4DLGJ | |
|---|---|
DigiKey Part Number | 1970-GD9FS4G8F4DLGJ-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS4G8F4DLGJ |
Description | PARALLEL NAND FLASH |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 1.0 16 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface ONFI 1.0 |
Series | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 16 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-FBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 8,66456 € | 18.195,58 € |
| Unit Price without VAT: | 8,66456 € |
|---|---|
| Unit Price with VAT: | 10,31083 € |

