
GD9FS4G8F3AMGI | |
|---|---|
DigiKey Part Number | 1970-GD9FS4G8F3AMGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS4G8F3AMGI |
Description | IC FLASH 4GBIT ONFI 48TSOPI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 22 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 22 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 11,93721 € | 11.459,72 € |
| Unit Price without VAT: | 11,93721 € |
|---|---|
| Unit Price with VAT: | 14,20528 € |

