
GD9FS4G8F2ALGI | |
|---|---|
DigiKey Part Number | 1970-GD9FS4G8F2ALGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS4G8F2ALGI |
Description | IC MEMORY |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit ONFI 22 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 25ns |
Series | Access Time 22 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-FBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 6,93689 € | 14.567,47 € |
| Unit Price without VAT: | 6,93689 € |
|---|---|
| Unit Price with VAT: | 8,25490 € |

