
GD9FS1G8F2DDGI | |
|---|---|
DigiKey Part Number | 1970-GD9FS1G8F2DDGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS1G8F2DDGI |
Description | IC FLASH 1GBIT PAR 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit ONFI 16 ns 48-FBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 20ns, 600µs | |
Access Time | 16 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 2,15355 € | 10.337,04 € |
| Unit Price without VAT: | 2,15355 € |
|---|---|
| Unit Price with VAT: | 2,56272 € |

