
GD9FS1G8F2AMGI | |
|---|---|
DigiKey Part Number | GD9FS1G8F2AMGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS1G8F2AMGI |
Description | IC FLASH 1GBIT 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 2,96078 € | 5.684,70 € |
| Unit Price without VAT: | 2,96078 € |
|---|---|
| Unit Price with VAT: | 3,52333 € |

