
GD9FS1G8F2ALGI | |
|---|---|
DigiKey Part Number | 1970-GD9FS1G8F2ALGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS1G8F2ALGI |
Description | IC FLASH 1GBIT PAR 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit Parallel 30 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Series | Access Time 30 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-FBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 2,51299 € | 5.277,28 € |
| Unit Price without VAT: | 2,51299 € |
|---|---|
| Unit Price with VAT: | 2,99046 € |

