
GD9AS2G8F3AMGJ | |
|---|---|
DigiKey Part Number | 1970-GD9AS2G8F3AMGJ-ND |
Manufacturer | |
Manufacturer Product Number | GD9AS2G8F3AMGJ |
Description | PARALLEL NAND FLASH |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 1.0 20 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface ONFI 1.0 |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 48-TSOP I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 8,58603 € | 8.242,59 € |
| Unit Price without VAT: | 8,58603 € |
|---|---|
| Unit Price with VAT: | 10,21738 € |

