
GD25WD80EKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25WD80EKIGRTR-ND - Tape & Reel (TR) 1970-GD25WD80EKIGRCT-ND - Cut Tape (CT) 1970-GD25WD80EKIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD80EKIGR |
Description | IC FLASH 8MBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43030 € | 43,03 € |
| 250 | 0,40196 € | 100,49 € |
| 500 | 0,38490 € | 192,45 € |
| 1.000 | 0,37086 € | 370,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35351 € | 1.060,53 € |
| 6.000 | 0,34502 € | 2.070,12 € |
| 9.000 | 0,34077 € | 3.066,93 € |
| 15.000 | 0,33606 € | 5.040,90 € |
| 21.000 | 0,33331 € | 6.999,51 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


