
GD25WD20CEIGR | |
|---|---|
DigiKey Part Number | 1970-1073-2-ND - Tape & Reel (TR) 1970-1073-1-ND - Cut Tape (CT) 1970-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD20CEIGR |
Description | IC FLSH 2MBIT SPI/QUAD I/O 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,35400 € | 8,85 € |
| 50 | 0,34680 € | 17,34 € |
| 100 | 0,33930 € | 33,93 € |
| 250 | 0,32940 € | 82,35 € |
| 500 | 0,32182 € | 160,91 € |
| 1.000 | 0,31424 € | 314,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34764 € | 1.042,92 € |
| 6.000 | 0,33906 € | 2.034,36 € |
| 9.000 | 0,33409 € | 3.006,81 € |
| 15.000 | 0,32789 € | 4.918,35 € |
| 21.000 | 0,32384 € | 6.800,64 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

