


GD25Q80CS2GR | |
|---|---|
DigiKey Part Number | 1970-GD25Q80CS2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25Q80CS2GR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 80 MHz 7 ns 8-SOP |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Series | Write Cycle Time - Word, Page 60µs, 4ms |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 1M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49272 € | 985,44 € |
| 6.000 | 0,46809 € | 2.808,54 € |
| 10.000 | 0,45049 € | 4.504,90 € |
| Unit Price without VAT: | 0,49272 € |
|---|---|
| Unit Price with VAT: | 0,58634 € |

