


GD25Q32ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q32ETIGRTR-ND - Tape & Reel (TR) 1970-GD25Q32ETIGRCT-ND - Cut Tape (CT) 1970-GD25Q32ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q32ETIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,72560 € | 18,14 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,69410 € | 69,41 € |
| 250 | 0,67312 € | 168,28 € |
| 500 | 0,65732 € | 328,66 € |
| 1.000 | 0,64153 € | 641,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61675 € | 1.850,25 € |
| 6.000 | 0,60133 € | 3.607,98 € |
| 9.000 | 0,59242 € | 5.331,78 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



