


GD25Q256EFIRR | |
|---|---|
DigiKey Part Number | 1970-GD25Q256EFIRRTR-ND - Tape & Reel (TR) 1970-GD25Q256EFIRRCT-ND - Cut Tape (CT) 1970-GD25Q256EFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q256EFIRR |
Description | IC FLASH 256MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25110 € | 225,11 € |
| 250 | 2,13712 € | 534,28 € |
| 500 | 2,06846 € | 1.034,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01191 € | 2.011,91 € |
| 2.000 | 1,96538 € | 3.930,76 € |
| 3.000 | 1,94208 € | 5.826,24 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |





