
GD25Q20CEIGR | |
|---|---|
DigiKey Part Number | 1970-1005-2-ND - Tape & Reel (TR) 1970-1005-1-ND - Cut Tape (CT) 1970-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20CEIGR |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 120 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,36900 € | 36,90 € |
| 250 | 0,35812 € | 89,53 € |
| 500 | 0,34988 € | 174,94 € |
| 1.000 | 0,34163 € | 341,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35490 € | 1.064,70 € |
| 6.000 | 0,34613 € | 2.076,78 € |
| 9.000 | 0,34104 € | 3.069,36 € |
| 15.000 | 0,33470 € | 5.020,50 € |
| 21.000 | 0,33056 € | 6.941,76 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




