


GD25Q128EYIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128EYIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128EYIGRCT-ND - Cut Tape (CT) 1970-GD25Q128EYIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128EYIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,44900 € | 14,49 € |
| 25 | 1,40800 € | 35,20 € |
| 50 | 1,37640 € | 68,82 € |
| 100 | 1,34480 € | 134,48 € |
| 250 | 1,30296 € | 325,74 € |
| 500 | 1,27144 € | 635,72 € |
| 1.000 | 1,24017 € | 1.240,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28668 € | 3.860,04 € |
| 6.000 | 1,25409 € | 7.524,54 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


