


GD25Q128EQIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128EQIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128EQIGRCT-ND - Cut Tape (CT) 1970-GD25Q128EQIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128EQIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43200 € | 35,80 € |
| 100 | 1,28280 € | 128,28 € |
| 250 | 1,21164 € | 302,91 € |
| 500 | 1,16876 € | 584,38 € |
| 1.000 | 1,13346 € | 1.133,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08986 € | 3.269,58 € |
| 6.000 | 1,06854 € | 6.411,24 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |








