
GD25Q127CSIGR | |
|---|---|
DigiKey Part Number | 1970-1027-2-ND - Tape & Reel (TR) 1970-1027-1-ND - Cut Tape (CT) 1970-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q127CSIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,53440 € | 38,36 € |
| 50 | 1,50000 € | 75,00 € |
| 100 | 1,46560 € | 146,56 € |
| 250 | 1,42008 € | 355,02 € |
| 500 | 1,38582 € | 692,91 € |
| 1.000 | 1,35179 € | 1.351,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31814 € | 2.636,28 € |
| 4.000 | 1,28495 € | 5.139,80 € |
| 6.000 | 1,26580 € | 7.594,80 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


