


GD25LX256EF2RR | |
|---|---|
DigiKey Part Number | 1970-GD25LX256EF2RRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LX256EF2RR |
Description | IC FLASH 256MBIT SPI/OCT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Octal I/O, DTR 16-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,21100 € | 4.211,00 € |
| 2.000 | 4,12585 € | 8.251,70 € |
| Unit Price without VAT: | 4,21100 € |
|---|---|
| Unit Price with VAT: | 5,01109 € |

