Parametric Equivalent

GD25LQ80ETIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ80ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ80ETIGRCT-ND - Cut Tape (CT) 1970-GD25LQ80ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ80ETIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,44240 € | 11,06 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34668 € | 173,34 € |
| 1.000 | 0,33380 € | 333,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31790 € | 953,70 € |
| 6.000 | 0,31012 € | 1.860,72 € |
| 9.000 | 0,30622 € | 2.755,98 € |
| 15.000 | 0,30191 € | 4.528,65 € |
| 21.000 | 0,29938 € | 6.286,98 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |








