
GD25LQ128EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LQ128EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ128EWIGRCT-ND - Cut Tape (CT) 1970-GD25LQ128EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ128EWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,51120 € | 37,78 € |
| 50 | 1,47700 € | 73,85 € |
| 100 | 1,44300 € | 144,30 € |
| 250 | 1,39800 € | 349,50 € |
| 500 | 1,36410 € | 682,05 € |
| 1.000 | 1,33050 € | 1.330,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38032 € | 4.140,96 € |
| 6.000 | 1,34533 € | 8.071,98 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


