


GD25LF16EE2GR | |
|---|---|
DigiKey Part Number | 1970-GD25LF16EE2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LF16EE2GR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5.5 ns 8-USON (3x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 5.5 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,66826 € | 4.009,56 € |
| Unit Price without VAT: | 0,66826 € |
|---|---|
| Unit Price with VAT: | 0,79523 € |

