Image for GD25B64CSIGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25B64CSIGR

DigiKey Part Number
1970-GD25B64CSIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25B64CSIGR
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 120 MHz 7 ns 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
120 MHz
Series
Write Cycle Time - Word, Page
50µs, 2.4ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
8M x 8
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,66054 €1.321,08 €
6.0000,63607 €3.816,42 €
10.0000,61161 €6.116,10 €
Manufacturers Standard Package
Unit Price without VAT:0,66054 €
Unit Price with VAT:0,78604 €