
GD25B512MEF2RY | |
|---|---|
DigiKey Part Number | 1970-GD25B512MEF2RY-ND |
Manufacturer | |
Manufacturer Product Number | GD25B512MEF2RY |
Description | IC FLASH 512MBIT SPI/QUAD 16SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.760 | 5,82646 € | 10.254,57 € |
| Unit Price without VAT: | 5,82646 € |
|---|---|
| Unit Price with VAT: | 6,93349 € |

