FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 80 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25B32CS2GR

DigiKey Part Number
1970-GD25B32CS2GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25B32CS2GR
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 80 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
80 MHz
Series
Write Cycle Time - Word, Page
60µs, 4ms
Packaging
Tape & Reel (TR)
Access Time
7 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4M x 8
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,90311 €1.806,22 €
Manufacturers Standard Package
Unit Price without VAT:0,90311 €
Unit Price with VAT:1,07470 €