
GD25B16ENAGR | |
|---|---|
DigiKey Part Number | 1970-GD25B16ENAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25B16ENAGR |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 8-USON (3x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,74857 € | 4.491,42 € |
| Unit Price without VAT: | 0,74857 € |
|---|---|
| Unit Price with VAT: | 0,89080 € |

