
GD9FS2G8F2AMGI | |
|---|---|
DigiKey Part Number | 1970-GD9FS2G8F2AMGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9FS2G8F2AMGI |
Description | IC FLASH 2GBIT ONFI |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit ONFI 20 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface ONFI |
Mfr | Write Cycle Time - Word, Page 25ns |
Series | Access Time 20 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 7,49373 € | 7.193,98 € |
| Unit Price without VAT: | 7,49373 € |
|---|---|
| Unit Price with VAT: | 8,91754 € |

