
GD9AS4G8F3ALGI | |
|---|---|
DigiKey Part Number | 1970-GD9AS4G8F3ALGI-ND |
Manufacturer | |
Manufacturer Product Number | GD9AS4G8F3ALGI |
Description | PARALLEL NAND FLASH |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 22 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 22 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-FBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 12,49860 € | 26.247,06 € |
| Unit Price without VAT: | 12,49860 € |
|---|---|
| Unit Price with VAT: | 14,87333 € |

