
GFTO043IF480272YL | |
|---|---|
DigiKey Part Number | 4699-GFTO043IF480272YL-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFTO043IF480272YL |
Description | 4.3" TFTIPS ALL 480x272400cd/m^2 |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Normally Black Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Normally Black | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB), Digital | |
Controller Type | ILI6485D | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,71000 € | 19,71 € |
| 10 | 14,93300 € | 149,33 € |
| 100 | 13,14140 € | 1.314,14 € |
| 500 | 11,94670 € | 5.973,35 € |
| 1.000 | 10,75203 € | 10.752,03 € |
| Unit Price without VAT: | 19,71000 € |
|---|---|
| Unit Price with VAT: | 23,45490 € |


