
GFTO0177CA128160 | |
|---|---|
DigiKey Part Number | 4699-GFTO0177CA128160-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFTO0177CA128160 |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.63mm W x 35.64mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | SPI | |
Controller Type | ST7735S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 8,61500 € | 86,15 € |
| 100 | 7,58160 € | 758,16 € |
| 500 | 6,89232 € | 3.446,16 € |
| 1.000 | 6,20309 € | 6.203,09 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |


