
GFR2002PB-BNFFJSA | |
|---|---|
DigiKey Part Number | 4699-GFR2002PB-BNFFJSA-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR2002PB-BNFFJSA |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 54.00mm W x 15.00mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.35mm W x 0.52mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 € | 70,13 € |
| 10 | 53,12900 € | 531,29 € |
| 100 | 46,75290 € | 4.675,29 € |
| 500 | 42,50268 € | 21.251,34 € |
| 1.000 | 38,25241 € | 38.252,41 € |
| Unit Price without VAT: | 70,13000 € |
|---|---|
| Unit Price with VAT: | 83,45470 € |

