
GFR1602GB-YPAEJSA | |
|---|---|
DigiKey Part Number | 4699-GFR1602GB-YPAEJSA-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602GB-YPAEJSA |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Viewing Area | 35.85mm W x 9.80mm H | |
Backlight | LED - Yellow/Green | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Yellow/Green | |
Dot Size | 0.30mm W x 0.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| 10 | 48,82100 € | 488,21 € |
| 100 | 42,96220 € | 4.296,22 € |
| 500 | 39,05652 € | 19.528,26 € |
| 1.000 | 35,15086 € | 35.150,86 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 76,68360 € |

