
GFR1602GB-BNFEJSA | |
|---|---|
DigiKey Part Number | 4699-GFR1602GB-BNFEJSA-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602GB-BNFEJSA |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 35.85mm W x 9.80mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.30mm W x 0.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 € | 62,55 € |
| 10 | 47,38500 € | 473,85 € |
| 100 | 41,69860 € | 4.169,86 € |
| 500 | 37,90780 € | 18.953,90 € |
| 1.000 | 34,11701 € | 34.117,01 € |
| Unit Price without VAT: | 62,55000 € |
|---|---|
| Unit Price with VAT: | 74,43450 € |

