
GFR1602AI-BNFEJS06 | |
|---|---|
DigiKey Part Number | 4699-GFR1602AI-BNFEJS06-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFR1602AI-BNFEJS06 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Viewing Area | 55.00mm W x 18.00mm H | |
Backlight | LED - White | |
Interface | RS-232 | |
Controller Type | ST7066U-0A | |
Background Color | Blue | |
Dot Size | 0.45mm W x 0.65mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,65000 € | 60,65 € |
| 10 | 45,94900 € | 459,49 € |
| 100 | 40,43500 € | 4.043,50 € |
| 500 | 36,75908 € | 18.379,54 € |
| 1.000 | 33,08316 € | 33.083,16 € |
| Unit Price without VAT: | 60,65000 € |
|---|---|
| Unit Price with VAT: | 72,17350 € |

