
GFT043IB480272Y | |
|---|---|
DigiKey Part Number | 4699-GFT043IB480272Y-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT043IB480272Y |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 6-Bit, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 99.00mm W x 56.26mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Active | Interface 6-Bit, TTL |
Display Type TFT - Color | Controller Type HX8257 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 4.3" (109.22mm) | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,56000 € | 130,56 € |
| 10 | 98,90700 € | 989,07 € |
| 100 | 87,03830 € | 8.703,83 € |
| 500 | 79,12570 € | 39.562,85 € |
| 1.000 | 71,21312 € | 71.213,12 € |
| Unit Price without VAT: | 130,56000 € |
|---|---|
| Unit Price with VAT: | 155,36640 € |

