
GFT043IA480272 | |
|---|---|
DigiKey Part Number | 4699-GFT043IA480272-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT043IA480272 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 6-Bit, TTL 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 98.70mm W x 57.50mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Active | Interface 6-Bit, TTL |
Display Type TFT - Color | Controller Type HX8257 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 4.3" (109.22mm) | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,91000 € | 111,91 € |
| 10 | 84,77800 € | 847,78 € |
| 100 | 74,60420 € | 7.460,42 € |
| 500 | 67,82202 € | 33.911,01 € |
| 1.000 | 61,03982 € | 61.039,82 € |
| Unit Price without VAT: | 111,91000 € |
|---|---|
| Unit Price with VAT: | 133,17290 € |

