
GFT043GA480272 | |
|---|---|
DigiKey Part Number | 4699-GFT043GA480272-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT043GA480272 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GIFAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.70mm W x 57.50mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | 24-Bit (RGB), Digital | |
Controller Type | HX8257 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,54000 € | 109,54 € |
| 10 | 82,98300 € | 829,83 € |
| 100 | 73,02540 € | 7.302,54 € |
| 500 | 66,38668 € | 33.193,34 € |
| 1.000 | 59,74802 € | 59.748,02 € |
| Unit Price without VAT: | 109,54000 € |
|---|---|
| Unit Price with VAT: | 130,35260 € |

