
GFT043FA480272 | |
|---|---|
DigiKey Part Number | 4699-GFT043FA480272-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT043FA480272 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), Digital 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Viewing Area 98.70mm W x 57.40mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Dot Pixels 480 x 272 |
Part Status Active | Interface 24-Bit (RGB), Digital |
Display Type TFT - Color | Controller Type HX8257 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 4.3" (109.22mm) | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,53000 € | 89,53 € |
| 10 | 67,82200 € | 678,22 € |
| 100 | 59,68340 € | 5.968,34 € |
| 500 | 54,25762 € | 27.128,81 € |
| 1.000 | 48,83185 € | 48.831,85 € |
| Unit Price without VAT: | 89,53000 € |
|---|---|
| Unit Price with VAT: | 106,54070 € |

