
GFT018DH128160 | |
|---|---|
DigiKey Part Number | 4699-GFT018DH128160-ND |
Manufacturer | GIFAR |
Manufacturer Product Number | GFT018DH128160 |
Description | GRAPHIC DISPLAY TFT RGB 1.77" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8-Bit, Parallel 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Category | Viewing Area 29.03mm W x 36.04mm H |
Manufacturer GIFAR | Backlight LED - White |
Packaging Bulk | Dot Pixels 128 x 160 |
Part Status Active | Interface 8-Bit, Parallel |
Display Type TFT - Color | Controller Type ST7735S |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Diagonal Screen Size 1.77" (44.96mm) | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,76000 € | 44,76 € |
| 10 | 33,91100 € | 339,11 € |
| 100 | 29,84170 € | 2.984,17 € |
| 500 | 27,12880 € | 13.564,40 € |
| 1.000 | 24,41593 € | 24.415,93 € |
| Unit Price without VAT: | 44,76000 € |
|---|---|
| Unit Price with VAT: | 53,26440 € |

