Character Display Module Passive 5 x 8 Dots OLED RS-232 85.00mm x 37.00mm x 13.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFOR1602AA-WG01

DigiKey Part Number
4699-GFOR1602AA-WG01-ND
Manufacturer
Manufacturer Product Number
GFOR1602AA-WG01
Description
OLEDWHITE LIGHT 85 37 18.
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED RS-232 85.00mm x 37.00mm x 13.60mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gi Far technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.57mm H x 2.97mm W
Outline L x W x H
85.00mm x 37.00mm x 13.60mm
Viewing Area
58.22mm L x 13.52mm W
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.57mm W x 0.67mm H
Interface
RS-232
Controller Type
US2066
Operating Temperature
-30°C ~ 80°C
Text Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Gi Far technology Co., Ltd
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,99000 €67,99 €
551,50600 €257,53 €
10045,32610 €4.532,61 €
50041,20552 €20.602,76 €
1.00037,08498 €37.084,98 €
Unit Price without VAT:67,99000 €
Unit Price with VAT:80,90810 €