
GFOR1602A-WG | |
|---|---|
DigiKey Part Number | 4699-GFOR1602A-WG-ND |
Manufacturer | |
Manufacturer Product Number | GFOR1602A-WG |
Description | OLEDWHITE LIGHT 85 37 18. |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED RS-232 85.00mm x 37.00mm x 13.60mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 37.00mm x 13.60mm |
Manufacturer Gi Far technology Co., Ltd | Viewing Area 58.22mm L x 13.52mm W |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Dot Size 0.57mm W x 0.67mm H |
Number of Characters 32.0 | Interface RS-232 |
Display Format 16 x 2 | Controller Type US2066 |
Character Format 5 x 8 Dots | Operating Temperature -30°C ~ 80°C |
Display Type OLED | Text Color White |
Display Mode Passive | Background Color Black |
Character Size 5.57mm H x 2.97mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,14000 € | 67,14 € |
| 5 | 50,86600 € | 254,33 € |
| 100 | 44,76250 € | 4.476,25 € |
| 500 | 40,69322 € | 20.346,61 € |
| 1.000 | 36,62389 € | 36.623,89 € |
| Unit Price without VAT: | 67,14000 € |
|---|---|
| Unit Price with VAT: | 79,89660 € |


