
GFOC1602D-YG | |
|---|---|
DigiKey Part Number | 4699-GFOC1602D-YG-ND |
Manufacturer | |
Manufacturer Product Number | GFOC1602D-YG |
Description | OLEDYELLOW LIGHT + PCB+FRAME 80 |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED 80.00mm x 36.00mm x 9.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 2.97mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 9.10mm | |
Viewing Area | 58.22mm L x 13.52mm W | |
Voltage - Supply | 2.8V ~ 5.3V | |
Dot Size | 0.56mm W x 0.66mm H | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Yellow | |
Background Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 € | 33,57 € |
| 5 | 25,43400 € | 127,17 € |
| 100 | 22,38130 € | 2.238,13 € |
| 500 | 20,34660 € | 10.173,30 € |
| 1.000 | 18,31195 € | 18.311,95 € |
| Unit Price without VAT: | 33,57000 € |
|---|---|
| Unit Price with VAT: | 39,94830 € |

